Littelfuse 0451015.NR

451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 15 A, 65 VAC 65 VDC, RoHS
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Technical
Current Rating15 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Resistance3.7 mΩ
Voltage Rating (AC)65 V
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 0451015.NR.

Littelfuse SCT
Datasheet4 pages6 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Alternate Parts

Price @ 1000
$ 0.719
$ 0.719
Stock
104,023
725,093
725,093
Authorized Distributors
0
17
17
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
65 V
65 V
65 V
Voltage Rating (DC)
65 V
65 V
65 V
Mount
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0451015.NR.

Descriptions

Descriptions of Littelfuse 0451015.NR provided by its distributors.

451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 15 A, 65 VAC 65 VDC, RoHS
Littelfuse SCT
FUSE BRD MNT 15A 65VAC 65VDC SMD
Product Description Demo for Development.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialCeramic
Technical
Current Rating15 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Resistance3.7 mΩ
Voltage Rating (AC)65 V
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 0451015.NR.

Littelfuse SCT
Datasheet4 pages6 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead