Littelfuse 0451.375NR

451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 0.375 A, 125 VAC 125 VDC, RoHS
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Housing MaterialCeramic
MountSurface Mount
Technical
Current Rating375 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance454.1 mΩ
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth2.69 mm
Height2.6924 mm
Length6.1 mm
Width2.6924 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0451.375NR.

Littelfuse SCT
Datasheet4 pages6 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Alternate Parts

Price @ 1000
$ 0.565
$ 0.565
Stock
714
191,336
191,336
Authorized Distributors
0
15
15
Current Rating
375 mA
375 mA
375 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0451.375NR.

Descriptions

Descriptions of Littelfuse 0451.375NR provided by its distributors.

451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 0.375 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
FUSE 125V VFA SMT Sn/Pb CAPS
FUSE BOARD MNT 375MA 125VAC/VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Housing MaterialCeramic
MountSurface Mount
Technical
Current Rating375 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance454.1 mΩ
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth2.69 mm
Height2.6924 mm
Length6.1 mm
Width2.6924 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0451.375NR.

Littelfuse SCT
Datasheet4 pages6 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeContains Lead
RoHSCompliant