Littelfuse 0446004.ZR

Fuse Board Mnt 4A 350VAC 125VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Technical
Current Rating4 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance14 mΩ
Voltage Rating (AC)350 V
Voltage Rating (DC)125 V
Dimensions
Height3.81 mm
Length10.922 mm
Width8.763 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0446004.ZR.

DigiKey
Datasheet1 page17 years ago

Alternate Parts

Price @ 1000
$ 0.387
$ 0.715
$ 0.715
Stock
1,140
2,917
2,917
Authorized Distributors
1
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
350 V
350 V
350 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0446004.ZR.

Related Parts

Descriptions

Descriptions of Littelfuse 0446004.ZR provided by its distributors.

FUSE BOARD MNT 4A 350VAC 125VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Technical
Current Rating4 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance14 mΩ
Voltage Rating (AC)350 V
Voltage Rating (DC)125 V
Dimensions
Height3.81 mm
Length10.922 mm
Width8.763 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0446004.ZR.

DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA, METI, UL
Lead FreeContains Lead
RoHSNon-Compliant