Molex 0442480090

Phone Connector, pcb Mount, 32 Contacts, pin, pc Tail Terminal, locking Mech |Molex 44248-0090
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorClear
Housing MaterialPolybutylene
MountThrough Hole
PlatingTin
Technical
Current Rating1.5 A
DirectionUp
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts32
Number of Ports4
Number of Positions8
Number of Positions Loaded32
Number of Rows1
OrientationRight Angle
ShieldingShielded
TerminationSolder
Voltage Rating (DC)150 V
Dimensions
Depth15.47 mm
Length63.25 mm
Pitch1.02 mm

Documents

Download datasheets and manufacturer documentation for Molex 0442480090.

Molex
Datasheet2 pages11 years ago
Datasheet6 pages15 years ago
Technical Drawing6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+110%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0442480090.

Related Parts

Descriptions

Descriptions of Molex 0442480090 provided by its distributors.

Phone Connector,pcb Mount,32 Contacts,pin,pc Tail Terminal,locking Mech |Molex 44248-0090
Modular Jack, Right-Angle, Low Profile, Inverted, 8/8, 4 Ports
Conn RJ-45 F 32 POS 2.04mm Solder RA Thru-Hole 32Terminal 4Port Tray
Telecom & Ethernet Connectors RA 8/8/4 INVERTED low profile, ganged
Ganged Inv Modjack Shld 4 Port 8/8 | Molex Incorporated 44248-0090
CONN MOD JACK 8/8 4PORT R/A PCB
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 44248-0090
  • 442480090

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorClear
Housing MaterialPolybutylene
MountThrough Hole
PlatingTin
Technical
Current Rating1.5 A
DirectionUp
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts32
Number of Ports4
Number of Positions8
Number of Positions Loaded32
Number of Rows1
OrientationRight Angle
ShieldingShielded
TerminationSolder
Voltage Rating (DC)150 V
Dimensions
Depth15.47 mm
Length63.25 mm
Pitch1.02 mm

Documents

Download datasheets and manufacturer documentation for Molex 0442480090.

Molex
Datasheet2 pages11 years ago
Datasheet6 pages15 years ago
Technical Drawing6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago