Molex 85793-1006

Conn Modular Jack F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Cat 5e Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen, Yellow
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
MountThrough Hole
PlatingTin
Technical
Connector TypeRJ45
DirectionUp
Max Operating Temperature70 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature0 °C
Number of Contacts8
Number of Cores per Jack8
Number of Ports1
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
ShieldingShielded
TerminationSolder
Dimensions
Depth33.02 mm
Length16.79 mm

Documents

Download datasheets and manufacturer documentation for Molex 85793-1006.

Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages13 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-24.18%

Supply Chain

Country of OriginIE
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 85793-1006.

Related Parts

Descriptions

Descriptions of Molex 85793-1006 provided by its distributors.

Conn Modular Jack F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Cat 5e Tray
Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
RJ45 CONN, JACK, 8P8C, 1PORT, CAT5/5E; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5, Cat5e; IP Rating: -; Connector Mounting: Throug
MXMag Gigabit Ethernet 8 Core Non-PoE Single-Port RJ45 Connector, 33.02mm Depth, 3.15mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green/Yellow LEDs, Standard Temperature, Tray

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0857931006
  • 857931006

Technical Specifications

Physical
ColorGreen, Yellow
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
MountThrough Hole
PlatingTin
Technical
Connector TypeRJ45
DirectionUp
Max Operating Temperature70 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature0 °C
Number of Contacts8
Number of Cores per Jack8
Number of Ports1
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
ShieldingShielded
TerminationSolder
Dimensions
Depth33.02 mm
Length16.79 mm

Documents

Download datasheets and manufacturer documentation for Molex 85793-1006.

Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages13 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago