Walsin Technologies 0402N102J500CT

Multilayer Ceramic Capacitors 1000PF 50V C0G/NP0 0402 5%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)1005
Technical
Capacitance1 nF
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402N102J500CT.

TECHDesign
Datasheet22 pages4 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-88.30%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.013
$ 0.013
Stock
2,649,224
127,095,062
127,095,062
Authorized Distributors
10
18
18
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
-
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies 0402N102J500CT.

Descriptions

Descriptions of Walsin Technologies 0402N102J500CT provided by its distributors.

Multilayer Ceramic Capacitors 1000PF 50V C0G/NP0 0402 5%
Cap Ceramic 0.001uF 50V C0G 5% SMD 0402 125C Paper T/R
Cap, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Walsin 0402N102J500CT
Chip Capacitor 0402 MLCC NPO 1000 pF+/- 5% 50 V T&R GP

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)1005
Technical
Capacitance1 nF
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402N102J500CT.

TECHDesign
Datasheet22 pages4 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant