Eaton 0402ESDA-MLP7

ESD Suppressor PolySurg0402 7 Tape & Reel | Eaton Electronics 0402ESDA-MLP7
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Weight453.59237 mg
Technical
Capacitance150 fF
Clamping Voltage35 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current100 pA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
PolarityBidirectional
TerminationSMD/SMT
Turn-On Delay Time1 ns
Voltage Rating (DC)30 V
Working Voltage30 V
Dimensions
Depth530 µm
Length1.07 mm
Width530 µm

Documents

Download datasheets and manufacturer documentation for Eaton 0402ESDA-MLP7.

Sager Electronics
Datasheet2 pages14 years ago
Electro Sonic
Datasheet2 pages7 years ago
Future Electronics
Datasheet5 pages4 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-40.59%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.133
$ 0.133
Stock
1,176,050
4,886,112
4,886,112
Authorized Distributors
15
16
16
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
-
-
Clamping Voltage
35 V
35 V
35 V
Peak Pulse Power
-
-
-
Peak Pulse Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Eaton 0402ESDA-MLP7.

Related Parts

Descriptions

Descriptions of Eaton 0402ESDA-MLP7 provided by its distributors.

ESD Suppressor PolySurg0402 7 Tape & Reel | Eaton Electronics 0402ESDA-MLP7
ESD Suppressors / TVS Diodes ESD 30VDC 0402 SMD S UPPRESSOR
MLP Series 35V 0.05 pF Bi-Directional SMT Ultra-Low Capacitance ESD Suppressor

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402ESDA-MLP7.
  • 0402ESDAMLP7

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Weight453.59237 mg
Technical
Capacitance150 fF
Clamping Voltage35 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current100 pA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
PolarityBidirectional
TerminationSMD/SMT
Turn-On Delay Time1 ns
Voltage Rating (DC)30 V
Working Voltage30 V
Dimensions
Depth530 µm
Length1.07 mm
Width530 µm

Documents

Download datasheets and manufacturer documentation for Eaton 0402ESDA-MLP7.

Sager Electronics
Datasheet2 pages14 years ago
Electro Sonic
Datasheet2 pages7 years ago
Future Electronics
Datasheet5 pages4 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant