Coilcraft 0402CS-10NXGLU

RF inductor, ceramic core, 2% tol, SMT, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialCeramic
MountSurface Mount
Technical
Current Rating480 mA
DC Resistance (DCR)200 mΩ
Inductance10 nH
Inductance Tolerance2 %
Max DC Current480 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor67
Self Resonant Frequency3.9 GHz
TerminationSMD/SMT
Test Frequency250 MHz
Tolerance2 %
Dimensions
Height660 µm
Length1.19 mm
Width640 µm

Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS-10NXGLU.

Coilcraft Direct
Datasheet2 pages12 years ago
Newark
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+1011%

Alternate Parts

Price @ 1000
$ 0.837
$ 0.837
Stock
27,560
16,992
16,992
Authorized Distributors
2
1
1
Inductance
10 nH
10 nH
10 nH
Tolerance
2 %
2 %
2 %
Current Rating
480 mA
-
-
Shielding
-
-
-
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Q Factor
67
67
67
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft 0402CS-10NXGLU.

Related Parts

Descriptions

Descriptions of Coilcraft 0402CS-10NXGLU provided by its distributors.

RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 3.9GHz 200mOhm 10nH
INDUCTOR, 10NH, 2%, 3.9GHZ, RF, SMD; Inductance: 10nH; Product Range: 0402CS Series; DC Current Rating: 480mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.2ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 3.9GHz; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS10NXGLU

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialCeramic
MountSurface Mount
Technical
Current Rating480 mA
DC Resistance (DCR)200 mΩ
Inductance10 nH
Inductance Tolerance2 %
Max DC Current480 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor67
Self Resonant Frequency3.9 GHz
TerminationSMD/SMT
Test Frequency250 MHz
Tolerance2 %
Dimensions
Height660 µm
Length1.19 mm
Width640 µm

Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS-10NXGLU.

Coilcraft Direct
Datasheet2 pages12 years ago
Newark
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant