AVX 04025A120GAT2A

Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance12 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height560 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for AVX 04025A120GAT2A.

Farnell
Datasheet4 pages2 years ago
Datasheet4 pages8 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet109 pages11 years ago

Inventory History

3 month trend:
-28.71%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.052
$ 0.052
Stock
278,741
501,242
501,242
Authorized Distributors
11
13
13
Capacitance
12 pF
12 pF
12 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
560 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 04025A120GAT2A.

Related Parts

Descriptions

Descriptions of AVX 04025A120GAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric]
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 50V 12pF ±2% C0G NP0
Cap Ceramic 12pF 50V C0G 2% Pad SMD 0402 125°C T/R
Cap, Mlcc, C0G, 12Pf, 50V, 0402; Capacitance:12Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 2%; Dielectric Characteristic:C0G/Np0; Product Range:-; Product Length:1.02Mm; Qualification:-Rohs Compliant: Yes |Kyocera Avx 04025A120GAT2A

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025A120GAT2A.
  • 04025A120GAT2A/10K
  • 04025A120GAT2A10K

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance12 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height560 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for AVX 04025A120GAT2A.

Farnell
Datasheet4 pages2 years ago
Datasheet4 pages8 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago