📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Mill-Max 0351-0-15-15-34-27-10-0

Headers & Wire Housings 34P RECEPT W/NO TAIL BRASS ALLOY GLD/NCK
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 0351-0-15-15-34-27-10-0.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-2.10%

Alternate Parts

Price @ 1000
$ 0.837
$ 0.709
Stock
38,941
5,517
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
-
Contact Plating
Gold
-
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity8134-HC-8P2
Pcb Socket, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 7-1437514-0
TE Connectivity6-1437514-6
In a Pack of 100, TE Connectivity Holtite Series, PCB Socket, Rated At 5A
TE Connectivity2-5331272-7
IC & Component Socket, 1 Contacts, PCB Socket, 2, Beryllium Copper

Descriptions

Descriptions of Mill-Max 0351-0-15-15-34-27-10-0 provided by its distributors.

Headers & Wire Housings 34P RECEPT W/NO TAIL BRASS ALLOY GLD/NCK
Contact SKT 34 Size Solder ST Thru-Hole Bulk
PCB Pins-0351-0-15-15-34-27-10-0
CONN PIN RCPT .032-.046 SOLDER
Pcb Socket, 1Pos, Solder Mount; No. Of Contacts:1Contacts; Connector Type:Pcb Socket; Pitch Spacing:-; Product Range:0351 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 0351-0-15-15-34-27-10-0

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom