📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Littelfuse 0326010.HXP

Electric Fuse, Time Lag Blow, 10A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB
$ 0.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0326010.HXP.

Newark

Datasheet5 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages10 years ago

element14

Future Electronics

ODG (Origin Data Global)

JRH Electronics

Inventory History

3 month trend:
+20.79%

Alternate Parts

Price @ 1000
$ 0.902
$ 0.998
$ 0.998
Stock
99,860
207,833
207,833
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
250 V
125 V
125 V
Voltage Rating (DC)
250 V
125 V
125 V
Mount
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0313010.MXP
Fuse Miniature Slow Blow Acting 10A 32V Holder Cartridge 6.3 X 32mm Glass Bulk
Littelfuse0325010.MXP
Fuse Miniature Slow Blow Acting 10A 250V Axial 6.3 X 32mm Ceramic Bulk

Descriptions

Descriptions of Littelfuse 0326010.HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 10A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB
FUSE CYLINDER SLOW BLOW 10A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" CERAMIC 250VAC
326 Series Slo-Blo 250 V 10 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
Diameter mm = 6.3 / Voltage Rating - AC V = 250 / Rated Current A = 10 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 400 / Case Material = Ceramic / Fuse Characteristic = Slow Blow
Fuse, Cartridge, 10A, 6.3 X 32Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:10A; Capacidad De Ruptura De Intensidad Ac:400A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0326010.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN