Littelfuse 0324025.HXP

Fuse Miniature Fast Acting 25A 250V Axial 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Current Rating25 A
Fuse Current25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance2.35 mΩ
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage250 V
Dimensions
Diameter6.99 mm
Length32.72 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0324025.HXP.

Farnell
Datasheet1 page17 years ago
Newark
Datasheet4 pages7 years ago
Datasheet1 page17 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages3 years ago
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet1 page18 years ago
Littelfuse SCT
Datasheet4 pages5 years ago

Inventory History

3 month trend:
+5.50%

Alternate Parts

Price @ 1000
$ 1.28
$ 1.21
$ 1.21
Stock
102,210
161,313
161,313
Authorized Distributors
14
12
12
Current Rating
25 A
25 A
25 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0324025.HXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0324025.HXP provided by its distributors.

Fuse Miniature Fast Acting 25A 250V Axial 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
324 Series Fast-Acting 250V 25A Ø 6.99 x 32.72 mm Axial Ceramic Cartridge Fuse
CARTRIDGE FUSE, FAST ACTING, 25A, 250V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:25A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Fast Acting; Product Range:324 Series; Body Material:Ceramic RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Current Rating25 A
Fuse Current25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance2.35 mΩ
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage250 V
Dimensions
Diameter6.99 mm
Length32.72 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0324025.HXP.

Farnell
Datasheet1 page17 years ago
Newark
Datasheet4 pages7 years ago
Datasheet1 page17 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages3 years ago
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet1 page18 years ago
Littelfuse SCT
Datasheet4 pages5 years ago

Compliance

Environmental Classification
ApprovalsCE, K-Mark, PSE, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant