Littelfuse 03151.25MXP

315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 1.25 A, 250 VAC, TH, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating1.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance260 mΩ
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 03151.25MXP.

Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Alternate Parts

Price @ 1000
$ 1.5
$ 1.78
$ 1.78
Stock
1
484
484
Authorized Distributors
4
6
6
Current Rating
1.25 A
1.25 A
1.25 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 03151.25MXP.

Descriptions

Descriptions of Littelfuse 03151.25MXP provided by its distributors.

315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 1.25 A, 250 VAC, TH, RoHS
Littelfuse SCT
FUSE CARTRIDGE; 250V SB PT 3AG 1.25A
03151.25MXP - Littelfuse SLO-BLO 3AG TYPE GLASS FUSE WITH AXIAL LEADS - BULK 1000-PACK AMP Size: 1-1/4, Voltage: 250VAC
FUSE GLASS 1.25A 250VAC 3AB 3AG
Cartridge Fuse, Slow Blow, 1.25A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:1.25A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 315 Series Rohs Compliant: Yes |Littelfuse 03151.25MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Technical
Current Rating1.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance260 mΩ
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 03151.25MXP.

Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free