Littelfuse 031502.8HXP

315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 2.8 A, 250 VAC, TH, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialGlass
MountThrough Hole
Technical
Current Rating2.8 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance67.5 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.99 mm
Length32.385 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 031502.8HXP.

Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Newark
Datasheet4 pages13 years ago
DigiKey
Datasheet1 page17 years ago
Arrow Electronics
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 1.78
$ 3.31
$ 3.31
Stock
1
100
100
Authorized Distributors
5
5
5
Current Rating
2.8 A
2.8 A
2.8 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 031502.8HXP.

Related Parts

Descriptions

Descriptions of Littelfuse 031502.8HXP provided by its distributors.

315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 2.8 A, 250 VAC, TH, RoHS
Littelfuse SCT
FUSE CARTRIDGE; 250V SB PT 3AG 2.8A
FUSE GLASS 2.8A 250VAC 3AB 3AG
Cartridge Fuse, Slow Blow, 2.8A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:2.8A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 315 Series; Body Material:Glass Rohs Compliant: Yes |Littelfuse 031502.8HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialGlass
MountThrough Hole
Technical
Current Rating2.8 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance67.5 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.99 mm
Length32.385 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 031502.8HXP.

Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Newark
Datasheet4 pages13 years ago
DigiKey
Datasheet1 page17 years ago
Arrow Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, K-Mark, PSE, UL
Lead FreeLead Free
RoHSCompliant