Littelfuse 03121.25VXP

312 Series - 3AG Fast-Acting Glass Body Fuse, 1.25 A, 250 VAC, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
MountHolder
Number of Pins2
Weight2.799997 g
Technical
Current Rating1.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance138.5 mΩ
Voltage Rating (AC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 03121.25VXP.

RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet4 pages15 years ago
Littelfuse SCT
Datasheet5 pages5 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Alternate Parts

Price @ 1000
$ 1.106
$ 0.217
$ 0.217
Stock
11,146
8,877
8,877
Authorized Distributors
7
16
16
Current Rating
1.25 A
1.25 A
1.25 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Holder
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 03121.25VXP.

Related Parts

Descriptions

Descriptions of Littelfuse 03121.25VXP provided by its distributors.

312 Series - 3AG Fast-Acting Glass Body Fuse, 1.25 A, 250 VAC, RoHS
Littelfuse SCT
Fuse 250V Fa 3Ag Pb-Free 1.25A/Bulk |Littelfuse 03121.25VXP
Fuse Miniature 1.25A 250V Fast 2-Pin Cartridge Holder Bulk
Fuse Cylinder Fast Acting 1.25A Sz 3AG Supplemental Dims 0.25x1.25" Glass | Littelfuse 03121.25VXP
FUSE GLASS 1.25A 250VAC 3AB 3AG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialGlass
MountHolder
Number of Pins2
Weight2.799997 g
Technical
Current Rating1.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance138.5 mΩ
Voltage Rating (AC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 03121.25VXP.

RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet4 pages15 years ago
Littelfuse SCT
Datasheet5 pages5 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, KC, PSE, UL
RoHSCompliant