Littelfuse 025103.5MXL

251 Series Very Fast-Acting 125 V 3.5 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic, Epoxy Coated
Case/PackageAxial
Housing MaterialCeramic
MountPCB, Through Hole
Technical
Current Rating3.5 A
Fuse Current3.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance24 mΩ
TerminationAxial
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Diameter2.8 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 025103.5MXL.

Future Electronics
Datasheet3 pages11 years ago
Datasheet4 pages10 years ago
Datasheet1 page18 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-15.73%

Alternate Parts

Price @ 1000
$ 0.87
$ 0.478
$ 0.478
Stock
4,374
177,368
177,368
Authorized Distributors
10
3
3
Current Rating
3.5 A
3.5 A
3.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
PCB, Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 025103.5MXL.

Related Parts

Descriptions

Descriptions of Littelfuse 025103.5MXL provided by its distributors.

251 Series Very Fast-Acting 125 V 3.5 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
025103.5MXL - Littelfuse VERY FAST-ACTING PICO II FUSE WITH AXIAL LEADS - BULK 1000-PACK AMP Size: 3-1/2, Voltage: 125VAC
Fuse, Pcb, 3.5A, 125V, Very Fast Acting; Fuse Current:3.5A; Voltage Rating Vac:125V; Product Range:Pico Ii 251 Series; Voltage Rating Vdc:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded; Voltage Rating:0V Rohs Compliant: Yes |Littelfuse 025103.5MXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialCeramic, Epoxy Coated
Case/PackageAxial
Housing MaterialCeramic
MountPCB, Through Hole
Technical
Current Rating3.5 A
Fuse Current3.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance24 mΩ
TerminationAxial
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Diameter2.8 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 025103.5MXL.

Future Electronics
Datasheet3 pages11 years ago
Datasheet4 pages10 years ago
Datasheet1 page18 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, QPL, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant