Littelfuse 025103.5MAT1L

Fuse Subminiature Very Fast Acting 3.5A 125V Axial 2.8 X 7.11mm Ceramic Ammo CSA/PSE/TUV/UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Technical
Current Rating3.5 A
Fuse Current3.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance24 mΩ
Schedule B8536100040
TerminationAxial
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter2.8 mm
Lead Length27.8 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 025103.5MAT1L.

Future Electronics
Datasheet3 pages11 years ago
Datasheet4 pages5 years ago
element14 APAC
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page18 years ago
TME
Datasheet1 page18 years ago

Inventory History

3 month trend:
-18.10%

Alternate Parts

Price @ 1000
$ 0.458
$ 0.478
$ 0.478
Stock
3,698
177,368
177,368
Authorized Distributors
9
3
3
Current Rating
3.5 A
3.5 A
3.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 025103.5MAT1L.

Related Parts

Descriptions

Descriptions of Littelfuse 025103.5MAT1L provided by its distributors.

Fuse Subminiature Very Fast Acting 3.5A 125V Axial 2.8 X 7.11mm Ceramic Ammo CSA/PSE/TUV/UL
Fuse axial 125V PICO F 3.5A | Littelfuse 025103.5MAT1L
FUSE, QUICK BLOW, 3.5A; Fuse Current:3.5A; Voltage Rating VAC:125VAC; Product Range:PICO II Series; V DC:125VDC; Blow
251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 3.5 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
FUSE BOARD MOUNT 3.5A 125VAC/VDC
FUSE BRD MNT 3.5A 125VAC/VDC AXL
Fuses with Leads (Through Hole) 125V 3.5A
Pc Board Fuse; Fuse Current:3.5A; Voltage Rating Vac:125V; Product Range:Pico Ii 251 Series; Voltage Rating Vdc:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 025103.5MAT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Technical
Current Rating3.5 A
Fuse Current3.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance24 mΩ
Schedule B8536100040
TerminationAxial
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter2.8 mm
Lead Length27.8 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 025103.5MAT1L.

Future Electronics
Datasheet3 pages11 years ago
Datasheet4 pages5 years ago
element14 APAC
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page18 years ago
TME
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, PSE, QPL, TUV, UL, UR
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant