Littelfuse 0218.630MRET1P

Fuse 250V 5X20 Tl Pt Pb-Free 630Ma/Tr Rohs Compliant: Yes |Littelfuse 0218.630MRET1P
Production

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating630 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation1.6 W
Resistance275 mΩ
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Length22.5044 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.630MRET1P.

Littelfuse SCT
Datasheet4 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0218.630MRET1P.

Related Parts

Descriptions

Descriptions of Littelfuse 0218.630MRET1P provided by its distributors.

Fuse 250V 5X20 Tl Pt Pb-Free 630Ma/Tr Rohs Compliant: Yes |Littelfuse 0218.630MRET1P
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 0.63A, 250V, RoHS
Littelfuse SCT
FUSE GLASS 630MA 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating630 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation1.6 W
Resistance275 mΩ
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Length22.5044 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.630MRET1P.

Littelfuse SCT
Datasheet4 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, K-Mark, SEMKO, UL, VDE
RoHSCompliant