Littelfuse 2206.750HXP

Fuse 300V Fa Pt 2Ag Pb-Free .750A/Bulk Rohs Compliant: Yes |Littelfuse 2206.750HXP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance152 mΩ
TerminationAxial
Voltage Rating (AC)300 V
Dimensions
Length14.478 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 2206.750HXP.

Littelfuse SCT
Datasheet3 pages5 years ago
Fuses Unlimited
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 2206.750HXP.

Related Parts

Descriptions

Descriptions of Littelfuse 2206.750HXP provided by its distributors.

Fuse 300V Fa Pt 2Ag Pb-Free .750A/Bulk Rohs Compliant: Yes |Littelfuse 2206.750HXP
FUSE CARTRIDGE; 300V FA PT 2AG .750A
2206 Series - Lead-Free and RoHS compliant 2AG Fast-Acting Subminiature Glass Body Fuse, 0.75 A, 300 VAC, TH, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance152 mΩ
TerminationAxial
Voltage Rating (AC)300 V
Dimensions
Length14.478 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 2206.750HXP.

Littelfuse SCT
Datasheet3 pages5 years ago
Fuses Unlimited
Datasheet3 pages9 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSCompliant