Littelfuse 0218.125MXP

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Case/Package125
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder, Through Hole
Number of Pins2
Technical
Current12.5 A
Current Rating125 mA
Fuse Current125 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance4.2 Ω
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter5 mm
Length20 mm
Outside Diameter20.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.125MXP.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Future Electronics
Datasheet4 pages10 years ago
Datasheet4 pages3 years ago
Newark
Datasheet2 pages18 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages18 years ago
element14 APAC
Datasheet4 pages13 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
TME
Datasheet4 pages12 years ago
Farnell
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-5.24%

Alternate Parts

Price @ 1000
$ 0.789
$ 0.877
$ 0.877
Stock
134,475
8,789
8,789
Authorized Distributors
19
16
16
Current Rating
125 mA
125 mA
125 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Through Hole
Clip, Holder, Through Hole
Clip, Holder, Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0218.125MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0218.125MXP provided by its distributors.

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
218 Series Time Lag 250 V 125 mA Ø 5 x 20 mm Glass Cartridge Fuse
Anti surge T LBC min fuse, 125mA 5x20mm | Littelfuse 0218.125MXP
Microfuses 5 x 20 mm, 125 mA, T, 250 V (AC), 35 A breaking capacity, 0218.125MXP
0218.125MXP - Littelfuse SLO-BLO 5X20 GLASS BODY FUSE BULK 1000-PACK AMP Size: 1/8, Voltage: 250VAC
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 0.125A, 250V, RoHS
Littelfuse SCT
Fuse 5 x 20mm, 125mA, 250V, Time Lag T
FUSE GLASS 125MA 250VAC 5X20MM
125mA 250V slow 5x20 glass IEC
Product Description Demo for Development.
CARTRIDGE FUSE, TIME DELAY, 0.125A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:125mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:218 Series; Diameter:5mm; Length:20mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialGlass
Case/Package125
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder, Through Hole
Number of Pins2
Technical
Current12.5 A
Current Rating125 mA
Fuse Current125 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance4.2 Ω
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter5 mm
Length20 mm
Outside Diameter20.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.125MXP.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Future Electronics
Datasheet4 pages10 years ago
Datasheet4 pages3 years ago
Newark
Datasheet2 pages18 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages18 years ago
element14 APAC
Datasheet4 pages13 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
TME
Datasheet4 pages12 years ago
Farnell
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, K-Mark, PSE, SEMKO, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant