KYOCERA AVX 0201ZK8R2BBSTR\500

Capacitor, SMD, Thin-film, 0201 Case, 10Vdc, ±60ppm/°C, 8.2pF, ±0.1pf, ACCU-P, ø7T/R ½k"
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
MountSurface Mount
Number of Pins2
Technical
Capacitance8.2 pF
CompositionThin Film
DielectricC0H
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient0 ppm/°C
TerminationSMD/SMT
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth325 µm
Height225 µm
Length600 µm
Width325 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0201ZK8R2BBSTR\500.

Future Electronics
Datasheet26 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 0201ZK8R2BBSTR\500.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 0201ZK8R2BBSTR\500 provided by its distributors.

Capacitor, SMD, Thin-film, 0201 Case, 10Vdc, ±60ppm/°C, 8.2pF, ±0.1pf, ACCU-P, ø7T/R ½k"
Multilayer Ceramic Capacitors 8.2pF 10V 0±60ppm/°C 0.1pF SMD 0201 125°C Automot
HI-Q THIN FILM CAPACITORS
8.2PF 10V .1PF 0201

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201ZK8R2BBSTR\500.

Technical Specifications

Physical
Case/Package0201
MountSurface Mount
Number of Pins2
Technical
Capacitance8.2 pF
CompositionThin Film
DielectricC0H
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient0 ppm/°C
TerminationSMD/SMT
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth325 µm
Height225 µm
Length600 µm
Width325 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0201ZK8R2BBSTR\500.

Future Electronics
Datasheet26 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago