KYOCERA AVX 0201ZK7R5BBSTR\500

Capacitor, SMD, Thin-film, 0201 Case, 10Vdc, ±60ppm/°C, 7.5pF, ±0.1pf, ACCU-P, ø7T/R ½k"

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
MountSurface Mount
Technical
Capacitance7.5 pF
CompositionThin Film
DielectricC0H
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth325 µm
Height225 µm
Length600 µm
Width325 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0201ZK7R5BBSTR\500.

Inventory History

3 month trend:
-24.41%

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 0201ZK7R5BBSTR\500.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 0201ZK7R5BBSTR\500 provided by its distributors.

Capacitor, SMD, Thin-film, 0201 Case, 10Vdc, ±60ppm/°C, 7.5pF, ±0.1pf, ACCU-P, ø7T/R ½k"
Cap Silicon 7.5pF 10V 0±60ppm/C 0.1pF SMD 0201 125C Automotive T/R
RF/Microwave Capacitor; Capacitance:7.5pF; Capacitance Tolerance:+/- 0.1 pF; Voltage Rating:10VDC; Package/Case:0201; Termination:SMD; Leaded Process Compatible:Yes; Operating Temp. Max:125 C; Operating Temp. Min:-55 C RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0201
MountSurface Mount
Technical
Capacitance7.5 pF
CompositionThin Film
DielectricC0H
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth325 µm
Height225 µm
Length600 µm
Width325 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0201ZK7R5BBSTR\500.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago