Littelfuse 0154005.DRT

Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/TUV/UL
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic, Thermoplastic
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating5 A
Fuse Current5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation125 W
Resistance13.6 mΩ
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Depth5.03 mm
Height3.81 mm
Length9.73 mm
Width5.03 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0154005.DRT.

Upverter
Datasheet2 pages10 years ago
Newark
Datasheet1 page18 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
LKR
Datasheet2 pages6 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Burklin Elektronik
Datasheet2 pages3 years ago
TME
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Factory Futures
Datasheet3 pages12 years ago
Datasheet4 pages14 years ago
Farnell
Datasheet1 page14 years ago

Inventory History

3 month trend:
+91.48%

Alternate Parts

Price @ 1000
$ 1.893
$ 1.35
$ 1.35
Stock
329,201
555,032
555,032
Authorized Distributors
18
20
20
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0154005.DRT.

Related Parts

Descriptions

Descriptions of Littelfuse 0154005.DRT provided by its distributors.

Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/TUV/UL
SMD-Fuse 9.73 x 5.03 mm, 5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154005.DRT
154 Series Time Lag 125 V 5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
FUSE BLOCK W/ 5A FUSE, SLOW BLOW, FULL REEL; Voltage Rating VAC: 125V; Voltage Rating VDC: 125V; Fuse Current: 5A; Breaking Capacity Current AC: -; Breaking Capacity Current DC: -; Blow Characteristic: Slow Blow; Series: OMNI-BLOK
Smd Fuse, Slow Blow, 5A, 125V; Fuse Current:5A; Blow Characteristic:Slow Blow; Voltage Rating Vac:125Vac; Voltage Rating Vdc:125Vdc; Fuse Case Style:9.73Mm X 5.03Mm; Product Range:Nano2 Omni-Blok 154 Series; External Depth:9.73Mm Rohs Compliant: Yes |Littelfuse 0154005.DRT
Length mm = 9.7 / Width mm = 5 / Rated Current A = 5 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Time Lag T / Terminal Material = Silver-Plated / Standards Met = CSA Certified / Series = 154T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0154005.DRT.

Technical Specifications

Physical
Body MaterialCeramic, Thermoplastic
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating5 A
Fuse Current5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation125 W
Resistance13.6 mΩ
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Depth5.03 mm
Height3.81 mm
Length9.73 mm
Width5.03 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0154005.DRT.

Upverter
Datasheet2 pages10 years ago
Newark
Datasheet1 page18 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
LKR
Datasheet2 pages6 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Burklin Elektronik
Datasheet2 pages3 years ago
TME
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Factory Futures
Datasheet3 pages12 years ago
Datasheet4 pages14 years ago
Farnell
Datasheet1 page14 years ago

Compliance

Environmental Classification
ApprovalsPSE, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant