Schurter 0034.6608

Mst 250, 0.2 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageRadial
Contact PlatingTin
Housing MaterialThermoplastic
MaterialPlastic
MountPCB, Through Hole
Number of Pins2
Weight449.991981 mg
Technical
Current Rating200 mA
Dropout Voltage150 mV
Fuse Current200 mA
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Power Dissipation200 mW
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter8.5 mm
Height8.509 mm
Lead Length4.3 mm
Length8.5 mm
Wire/Cable Diameter640 µm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.6608.

Sager Electronics
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages3 years ago
Datasheet3 pages6 years ago
element14 APAC
Datasheet4 pages9 years ago
Datasheet4 pages6 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Master Electronics
Datasheet5 pages3 years ago
Future Electronics
Datasheet5 pages4 years ago
Farnell
Datasheet4 pages12 years ago
element14
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages16 years ago
Datasheet2 pages20 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet4 pages10 years ago
SOS electronic
Datasheet4 pages11 years ago
TME
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-9.24%

Alternate Parts

Price @ 1000
$ 0.454
$ 0.517
$ 0.517
Stock
26,309
5,059
5,059
Authorized Distributors
21
10
10
Current Rating
200 mA
200 mA
200 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
125 V
125 V
Mount
PCB, Through Hole
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.6608.

Related Parts

Descriptions

Descriptions of Schurter 0034.6608 provided by its distributors.

Mst 250, 0.2 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Micro fuse 8.5 x 8.5 mm, 200 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6608
FUSE, PCB, 200mA, 250V, TIME DELAY; Fuse Current: 200mA; Voltage Rating VAC: 250VAC; Product Range: MST 250 Series; Voltage Rating VDC: 125VDC; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded;

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.6608.

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageRadial
Contact PlatingTin
Housing MaterialThermoplastic
MaterialPlastic
MountPCB, Through Hole
Number of Pins2
Weight449.991981 mg
Technical
Current Rating200 mA
Dropout Voltage150 mV
Fuse Current200 mA
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Power Dissipation200 mW
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter8.5 mm
Height8.509 mm
Lead Length4.3 mm
Length8.5 mm
Wire/Cable Diameter640 µm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.6608.

Sager Electronics
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages3 years ago
Datasheet3 pages6 years ago
element14 APAC
Datasheet4 pages9 years ago
Datasheet4 pages6 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Master Electronics
Datasheet5 pages3 years ago
Future Electronics
Datasheet5 pages4 years ago
Farnell
Datasheet4 pages12 years ago
element14
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages16 years ago
Datasheet2 pages20 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet4 pages10 years ago
SOS electronic
Datasheet4 pages11 years ago
TME
Datasheet4 pages12 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, EN, IEC, KC, UL, VDE, cURus
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant