Diodes Inc. ZXTR2012Z

1.6 mm 10 % 47 mA 12 V 3 V 1 100 V 15 V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Accuracy10 %
Dropout Voltage3 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation1.7 W
Max Supply Voltage100 V
Min Operating Temperature-40 °C
Min Supply Voltage15 V
Nominal Supply Current590 µA
Number of Outputs1
Output Current47 mA
Output Voltage12 V
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTR2012Z.

Ciiva Crawler
Datasheet7 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXTR2012Z.

Descriptions

Descriptions of Diodes Inc. ZXTR2012Z provided by its distributors.

1.6 mm 10 % 47 mA 12 V 3 V 1 100 V 15 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Technical
Accuracy10 %
Dropout Voltage3 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation1.7 W
Max Supply Voltage100 V
Min Operating Temperature-40 °C
Min Supply Voltage15 V
Nominal Supply Current590 µA
Number of Outputs1
Output Current47 mA
Output Voltage12 V
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTR2012Z.

Ciiva Crawler
Datasheet7 pages7 years ago