Diodes Inc. ZXTP25020CFHTA

Trans Gp Bjt PNP 20V 4A 1810MW 3-PIN SOT-23 T/r / Trans PNP 20V 4A SOT23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)25 V
Collector Emitter Breakdown Voltage20 V
Collector Emitter Saturation Voltage-150 mV
Collector Emitter Voltage (VCEO)20 V
Continuous Collector Current-4 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-7 V
Frequency285 MHz
Gain Bandwidth Product285 MHz
hFE Min85
Max Breakdown Voltage20 V
Max Collector Current4 A
Max Frequency285 MHz
Max Operating Temperature150 °C
Max Power Dissipation1.81 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
PolarityPNP
Power Dissipation1.81 W
Schedule B8541290080
Transition Frequency285 MHz
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP25020CFHTA.

Newark
Datasheet7 pages8 years ago
Datasheet8 pages17 years ago
TME
Datasheet7 pages8 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet8 pages18 years ago
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-47.07%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXTP25020CFHTA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZXTP25020CFHTA provided by its distributors.

Trans GP BJT PNP 20V 4A 1810mW 3-Pin SOT-23 T/R / TRANS PNP 20V 4A SOT23-3
ZXTP25020CFF Series PNP 20 V 4.5 A Medium Power Transistor SMT - SOT-23F
Trans, Pnp, 20V, 4A, 150Deg C, 1.25W Rohs Compliant: Yes |Diodes Inc. ZXTP25020CFHTA
PNP TRANSISTOR 20V 4A SOT23 RoHSconf

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)25 V
Collector Emitter Breakdown Voltage20 V
Collector Emitter Saturation Voltage-150 mV
Collector Emitter Voltage (VCEO)20 V
Continuous Collector Current-4 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-7 V
Frequency285 MHz
Gain Bandwidth Product285 MHz
hFE Min85
Max Breakdown Voltage20 V
Max Collector Current4 A
Max Frequency285 MHz
Max Operating Temperature150 °C
Max Power Dissipation1.81 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
PolarityPNP
Power Dissipation1.81 W
Schedule B8541290080
Transition Frequency285 MHz
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP25020CFHTA.

Newark
Datasheet7 pages8 years ago
Datasheet8 pages17 years ago
TME
Datasheet7 pages8 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet8 pages18 years ago
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages11 years ago