HIROSE ELECTRIC ZX80-B-5SA(31)

Micro-Usb Connectors Meeting Usb 2.0 Standard Rohs Compliant: Yes |Hirose(Hrs) ZX80-B-5SA(31)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Connector TypePlug
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate480 Mbps
Number of Positions5
OrientationStraight
Dimensions
Contact Pitch650 µm
Height13 mm
Length20.55 mm
Pitch650 µm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX80-B-5SA(31).

TME
Datasheet20 pages5 years ago
Hirose SCT
Technical Drawing2 pages8 years ago
Datasheet20 pages5 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet20 pages8 years ago
Sager Electronics
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-4.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZX80-B-5SA(31).

Descriptions

Descriptions of HIROSE ELECTRIC ZX80-B-5SA(31) provided by its distributors.

Micro-Usb Connectors Meeting Usb 2.0 Standard Rohs Compliant: Yes |Hirose(Hrs) ZX80-B-5SA(31)
Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
5 Position Surface Mount Vertical Micro B USB 2.0 Plug Connector
MICRO USB, 2.0 TYPE B, PLUG, 5POS, SMT;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZX80B5SA(31)

Technical Specifications

Technical
Connector TypePlug
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate480 Mbps
Number of Positions5
OrientationStraight
Dimensions
Contact Pitch650 µm
Height13 mm
Length20.55 mm
Pitch650 µm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX80-B-5SA(31).

TME
Datasheet20 pages5 years ago
Hirose SCT
Technical Drawing2 pages8 years ago
Datasheet20 pages5 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet20 pages8 years ago
Sager Electronics
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant