HIROSE ELECTRIC ZX64-SLDB

Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypePlug, USB
Current Rating1 A
Data Rate480 Mbps
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
TerminationWire

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX64-SLDB.

TME
Datasheet20 pages5 years ago
Hirose SCT
Datasheet20 pages5 years ago
Technical Drawing1 page9 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-3.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZX64-SLDB.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC ZX64-SLDB provided by its distributors.

Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
Micro-USB Connector - ZX Series (HIROSE ELECTRIC)
USB Connectors MICRO B PLUG SHIELD BOTTOM FOR ZX64
COVER-BOTTOM, MICRO B, RIGHT ANGLE SMT;
CONN SHD PLATE FOR MIC USB B PLG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZX64SLDB

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypePlug, USB
Current Rating1 A
Data Rate480 Mbps
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
TerminationWire

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX64-SLDB.

TME
Datasheet20 pages5 years ago
Hirose SCT
Datasheet20 pages5 years ago
Technical Drawing1 page9 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant