HIROSE ELECTRIC ZX64-B-5S-UNIT(31)

Micro Usb, 2.0 Type B, Plug, 5Pos, Smt Rohs Compliant: Yes |Hirose(Hrs) ZX64-B-5S-UNIT(31)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHorizontal, Surface Mount
Number of Pins5
Technical
Connector TypePlug, USB
Contact Voltage Rating (AC)30 V
Data Rate480 Mbps
Number of Contacts5
Number of Positions5
OrientationHorizontal
Schedule B8536695050
Dimensions
Contact Pitch650 µm
Height3.9 mm
Length7.9 mm
Width16.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX64-B-5S-UNIT(31).

Hirose SCT
Datasheet20 pages5 years ago
Technical Drawing2 pages8 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet20 pages8 years ago
TME
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-10.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZX64-B-5S-UNIT(31).

Descriptions

Descriptions of HIROSE ELECTRIC ZX64-B-5S-UNIT(31) provided by its distributors.

Micro Usb, 2.0 Type B, Plug, 5Pos, Smt Rohs Compliant: Yes |Hirose(Hrs) ZX64-B-5S-UNIT(31)
Conn Micro USB 2.0 Type B PL 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Tray
Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
ZX Series 5 Position 1 Port Micro USB 2.0 Bottom Mount Female Plug
MICRO USB, 2.0 TYPE B, PLUG, 5POS, SMT;
连接器, MICRO USB, 2.0 B, 公, 5路, SMT;
CONN PLUG USB2.0 MICRO B SMD R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZX64-B-5SUNIT(31)

Technical Specifications

Physical
MountHorizontal, Surface Mount
Number of Pins5
Technical
Connector TypePlug, USB
Contact Voltage Rating (AC)30 V
Data Rate480 Mbps
Number of Contacts5
Number of Positions5
OrientationHorizontal
Schedule B8536695050
Dimensions
Contact Pitch650 µm
Height3.9 mm
Length7.9 mm
Width16.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX64-B-5S-UNIT(31).

Hirose SCT
Datasheet20 pages5 years ago
Technical Drawing2 pages8 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet20 pages8 years ago
TME
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant