HIROSE ELECTRIC ZX62WRD-B-5PC

Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold
MountHorizontal, Surface Mount
PlatingTin
Technical
Ambient Temperature Range High85 °C
Connector TypeReceptacle
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate480 Mbps
GenderReceptacle
Max Operating Temperature85 °C
Manufacturer Package IdentifierZX62WRD-B-5PC
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationRight Angle
PackagingCut Tape
TerminationThrough Hole
USB StandardUSB 2.0
Voltage Rating30 V
Dimensions
Contact Pitch650 µm
Height2.88 mm
Length9.6 mm
Pitch650 µm
Width5.085 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62WRD-B-5PC.

Newark
Datasheet20 pages13 years ago
Farnell
Datasheet20 pages6 years ago
TME
Datasheet20 pages5 years ago
Hirose SCT
Datasheet20 pages5 years ago
Technical Drawing1 page9 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet20 pages9 years ago
Upverter
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-49.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZX62WRD-B-5PC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC ZX62WRD-B-5PC provided by its distributors.

Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
Micro Usb, 2.0 Type B, Receptacle, Smt; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy; Rohs Compliant: Yes |Hirose(Hrs) ZX62WRD-B-5PC

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold
MountHorizontal, Surface Mount
PlatingTin
Technical
Ambient Temperature Range High85 °C
Connector TypeReceptacle
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate480 Mbps
GenderReceptacle
Max Operating Temperature85 °C
Manufacturer Package IdentifierZX62WRD-B-5PC
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationRight Angle
PackagingCut Tape
TerminationThrough Hole
USB StandardUSB 2.0
Voltage Rating30 V
Dimensions
Contact Pitch650 µm
Height2.88 mm
Length9.6 mm
Pitch650 µm
Width5.085 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62WRD-B-5PC.

Newark
Datasheet20 pages13 years ago
Farnell
Datasheet20 pages6 years ago
TME
Datasheet20 pages5 years ago
Hirose SCT
Datasheet20 pages5 years ago
Technical Drawing1 page9 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet20 pages9 years ago
Upverter
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsWater Resistant
REACH SVHCNo SVHC
RoHSCompliant