HIROSE ELECTRIC ZX62D-B-5P8

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate480 Mbps
GenderReceptacle
Max Operating Temperature85 °C
Manufacturer Package IdentifierZX62D-B-5P8
Min Operating Temperature-30 °C
Number of Contacts5
Number of Positions5
OrientationRight Angle
PackagingTape and Reel
Dimensions
Contact Pitch650 µm
Height2.5 mm
Length7.5 mm
Pitch650 µm
Width5.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62D-B-5P8.

element14 APAC
Datasheet20 pages9 years ago
Newark
Datasheet20 pages13 years ago
Hirose SCT
Datasheet20 pages5 years ago
Future Electronics
Datasheet20 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.521
$ 0.521
Stock
716
115,242
115,242
Authorized Distributors
1
11
11
Gender
Receptacle
Receptacle
Receptacle
Pitch
650 µm
650 µm
650 µm
Number of Positions
5
5
5
Number of Rows
-
-
-
Mount
-
Horizontal, Surface Mount
Horizontal, Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZX62D-B-5P8.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC ZX62D-B-5P8 provided by its distributors.

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
CONNECTOR, MICRO USB, RECEPTACLE, 5WAY
Micro-USB Connector - ZX Series (HIROSE ELECTRIC)
CUT TAPE - CONN RCPT MCR USB B SMD TH SHLL
CONN RCPT USB2.0 MICRO B SMD R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate480 Mbps
GenderReceptacle
Max Operating Temperature85 °C
Manufacturer Package IdentifierZX62D-B-5P8
Min Operating Temperature-30 °C
Number of Contacts5
Number of Positions5
OrientationRight Angle
PackagingTape and Reel
Dimensions
Contact Pitch650 µm
Height2.5 mm
Length7.5 mm
Pitch650 µm
Width5.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62D-B-5P8.

element14 APAC
Datasheet20 pages9 years ago
Newark
Datasheet20 pages13 years ago
Hirose SCT
Datasheet20 pages5 years ago
Future Electronics
Datasheet20 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant