HIROSE ELECTRIC ZX20-B-5S-UNIT(32)

Connector USB2.0 Type Micro B Plug 5 Position Straight Surface Mount Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Connector TypePlug
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate480 Mbps
Number of Positions5
Dimensions
Contact Pitch650 µm
Height3.175 mm
Length7.9 mm
Width13.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX20-B-5S-UNIT(32).

Hirose SCT
Datasheet20 pages5 years ago
Technical Drawing2 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZX20-B-5S-UNIT(32).

Descriptions

Descriptions of HIROSE ELECTRIC ZX20-B-5S-UNIT(32) provided by its distributors.

Connector USB2.0 Type Micro B Plug 5 Position Straight Surface Mount Reel
Micro-Usb Connectors Meeting Usb 2.0 Standard |Hirose(Hrs) ZX20-B-5S-UNIT(32)
Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZX20-B-5SUNIT(32)

Technical Specifications

Technical
Connector TypePlug
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate480 Mbps
Number of Positions5
Dimensions
Contact Pitch650 µm
Height3.175 mm
Length7.9 mm
Width13.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX20-B-5S-UNIT(32).

Hirose SCT
Datasheet20 pages5 years ago
Technical Drawing2 pages8 years ago