Amphenol Advanced Sensors ZTP-148SR

THERMOPILE IR SENSOR, -20 TO 100DEG C; P; Product Range: Thermometrics ZTP Series
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-46
Technical
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Schedule B9025805050

Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors ZTP-148SR.

Upverter
Datasheet4 pages6 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-20.75%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Advanced Sensors ZTP-148SR.

Descriptions

Descriptions of Amphenol Advanced Sensors ZTP-148SR provided by its distributors.

THERMOPILE IR SENSOR, -20 TO 100DEG C; P; Product Range:Thermometrics ZTP Series
ZTP-148SR Series 103 kOhm 4000 K Through Hole Thermopile IR Sensor - TO-18
Sensor, To-18 Package, Fov 85 | Amphenol Advanced Sensors ZTP-148SR
IR Sensor Thermopile Analog 1-CH 85° 4-Pin TO-18
TO-46 Temperature Sensors ROHS
SENSOR ANALOG -20C-100C TO46-3
THERMOPILE IR,TO-46 PKG FOV 85
Thermopile Ir Sensor, -20 To 100Deg C; Supply Voltage:-; Sensing Temperature Min:-; Sensing Temperature Max:-; Response Time:32Ms; Operating Temperature Min:-20°C; Operating Temperature Max:100°C; Analogue Outputs:-; Emissivity:- Rohs Compliant: No |Amphenol Advanced Sensors ZTP-148SR

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • Amphenol Advanced Sensor/Nova Sensor
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • Amphenol Advanced Sensors/Nova Sensor
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • TELAIRE
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTP 148SR
  • ZTP-148SR.
  • ZTP148SR

Technical Specifications

Physical
Case/PackageTO-46
Technical
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Schedule B9025805050

Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors ZTP-148SR.

Upverter
Datasheet4 pages6 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago