📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK-Lambda ZPSA603R3

Power Supply, Ac-dc, 3.3V, 8A, 90-265V in, Open Frame, Panel Mnt, 26W, ZPSA40/60 Series
$ 27.578
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA603R3.

IHS

Datasheet4 pages3 years ago
Datasheet2 pages5 years ago

Sager Power Systems

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda ZPSA603R3 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 4 months ago)

Related Parts

TDK-LambdaZWS30-3
POWER SUPPLY, AC-DC,3.3V,6A,85-265V IN, OPEN FRAME, PNL MNT, EMBEDDED,20W, ZWS SERIES
TDK-LambdaLS25-3.3
AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
TDK-LambdaLS35-3.3
POWER SUPPLY, AC-DC,3.3V,7A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,23W, LS SERIES

Descriptions

Descriptions of TDK-Lambda ZPSA603R3 provided by its distributors.

POWER SUPPLY, AC-DC,3.3V,8A,90-265V IN, OPEN FRAME, PANEL MNT,26W, ZPSA40/60 SERIES
AC/DC Power Supply Single-OUT 3.3V 8A 26W 7-Pin
AC-DC Regulated Power Supply Module, 1 Output, 26W
AC-DC Power Supplies, Open frame, Output: 26W, 3.3V, Convection
Switching Power Supplies 26W 3.3V 8A
AC-DC CONV, OPEN FRAME, 1 O/P, 26W, 8A, 3.3V; Power Supply Approvals: ITE; No. of Outputs: 1 Output; Power Rating (Forced Cooling): -; Power Rating (Convection Cooling): 60W; Input Voltage VAC: 90V AC to 2 94M5317
Ac-Dc Conv, Open Frame, 1 O/P, 26W, 8A, 3.3V; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:90V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:26W; Corriente De Salida Máx.:8A; Altura:27.1Mm |Tdk-Lambda ZPSA60-3R3

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-60-3R3
  • ZPSA60-3R3