C&K Components ZMW00AP00PCAA

Switch Snap Action SPDT PIN Plunger PC Pin 0.1A 30VDC 150gf Through Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Number of Positions2

Documents

Download datasheets and manufacturer documentation for C&K Components ZMW00AP00PCAA.

TME
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Inventory History

3 month trend:
-0.10%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ZMW00AP00PCAA.

Descriptions

Descriptions of C&K Components ZMW00AP00PCAA provided by its distributors.

Switch Snap Action SPDT PIN Plunger PC Pin 0.1A 30VDC 150gf Through Hole
Tactile Switch, ZMW Series, SPDT, 0.1A, 30VDC, Pin Plunger, PC Thru Hole | C&K ZMW00AP00PCAA
Miniature snap-action switche, On-On, PCB connection, pin plunger, 1.5 N, 0.1 A/30 VDC
Microswitch, Spdt, 0.1A, 30Vdc, Pc Pin; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spdt; Switch Terminals:Pc Pin; Contact Current Max:100Ma; Contact Voltage Dc Nom:30V Rohs Compliant: Yes |C&k Components ZMW00AP00PCAA

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Technical
Number of Positions2

Documents

Download datasheets and manufacturer documentation for C&K Components ZMW00AP00PCAA.

TME
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement1 page11 years ago