Diodes Inc. ZMR500FTA

Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Dropout Voltage1.2 V
Max Input Voltage25 V
Max Operating Temperature125 °C
Max Output Current50 mA
Max Power Dissipation500 mW
Min Input Voltage7 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
PolarityPositive
Power Dissipation500 mW
Power Rating500 mW
Power Supply Rejection Ratio (PSRR)55 dB
Quiescent Current30 µA
Schedule B8542390000
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZMR500FTA.

SHENGYU ELECTRONICS
Datasheet7 pages11 years ago
Datasheet11 pages13 years ago
Datasheet12 pages17 years ago
element14 APAC
Datasheet10 pages17 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet5 pages7 years ago
iiiC
Datasheet11 pages13 years ago

Inventory History

3 month trend:
-52.64%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZMR500FTA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZMR500FTA provided by its distributors.

Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-3
LDO Regulator Pos 5V 1A 4PinSOT223 | Diodes Inc ZMR500FTA
ZMR500 Series 5 V 50 mA Fixed Output SMT Miniature Voltage Regulator - SOT-23
Standard Regulator Pos 5V 0.05A 3-Pin SOT-23 T/R
Linear Voltage Regulator, 5V, 3-Sot-23; Output Type:Fixed; Input Voltage Min:7V; Input Voltage Max:20V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:50Ma; Dropout Voltage Typ @ Current:1.2V; Ic Case/Package:Sot-23Rohs Compliant: Yes |Diodes Inc. ZMR500FTA
IC, V REG +5.0V, SMD, SOT-23-3, 500; Output Type: Fixed; Input Voltage Min: 7V; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 50mA; Dropout Voltage Vdo: 1.2V; LDO Regulator Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: 5V 50mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); IC Generic Number: 500; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +85°C; Output Current Max: 0.07A; Termination Type: Surface Mount Device; Voltage Regulator Type: Positive Fixed

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Dropout Voltage1.2 V
Max Input Voltage25 V
Max Operating Temperature125 °C
Max Output Current50 mA
Max Power Dissipation500 mW
Min Input Voltage7 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
PolarityPositive
Power Dissipation500 mW
Power Rating500 mW
Power Supply Rejection Ratio (PSRR)55 dB
Quiescent Current30 µA
Schedule B8542390000
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZMR500FTA.

SHENGYU ELECTRONICS
Datasheet7 pages11 years ago
Datasheet11 pages13 years ago
Datasheet12 pages17 years ago
element14 APAC
Datasheet10 pages17 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet5 pages7 years ago
iiiC
Datasheet11 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago