Honeywell ZM50E70J01

Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 5A 250VAC 0.12N Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Housing MaterialPolyamide
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Current Rating5 A
Differential Travel2.8956 mm
Electrical Life6 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force120 mN
Operating Position11.811 mm
OrientationStraight
Overtravel990.6 µm
PackagingBulk
Pretravel13.3096 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Depth6.4 mm

Documents

Download datasheets and manufacturer documentation for Honeywell ZM50E70J01.

Electro Sonic
Datasheet19 pages7 years ago
Datasheet1 page12 years ago
Sager Electronics
Datasheet16 pages1 year ago
Datasheet19 pages7 years ago
Datasheet12 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages2 years ago

Inventory History

3 month trend:
-31.18%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell ZM50E70J01.

Related Parts

Descriptions

Descriptions of Honeywell ZM50E70J01 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 5A 250VAC 0.12N Screw Mount
Basic / Snap Action Switches BASIC SW SPDT, 5 A STR Lever Actuator
SWITCH SNAP ACTION SPDT 5A 125V
Microswitch, Lever, Spdt, 5A, 250Vac; Microswitch Type:Subminiature; Microswitch Actuator:Straight Lever; Contact Configuration:Spdt; Switch Terminals:Quick Connect; Contact Current Max:5A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell ZM50E70J01

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Housing MaterialPolyamide
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Current Rating5 A
Differential Travel2.8956 mm
Electrical Life6 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force120 mN
Operating Position11.811 mm
OrientationStraight
Overtravel990.6 µm
PackagingBulk
Pretravel13.3096 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Depth6.4 mm

Documents

Download datasheets and manufacturer documentation for Honeywell ZM50E70J01.

Electro Sonic
Datasheet19 pages7 years ago
Datasheet1 page12 years ago
Sager Electronics
Datasheet16 pages1 year ago
Datasheet19 pages7 years ago
Datasheet12 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago