Microchip ZL88701LDG1

2Ch Zl880 100V Tracking, 64Qfn 64 Vqfn 9X9X1Mm Tray Rohs Compliant: Yes |Microchip ZL88701LDG1
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Technical
Max Operating Temperature85 °C
Max Supply Voltage (DC)3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)3.135 V
Number of Circuits1
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL88701LDG1.

SHENGYU ELECTRONICS
Datasheet2 pages22 years ago

Alternate Parts

Price @ 1000
$ 6.9
$ 20.2
$ 20.2
Stock
33,081
38,819
38,819
Authorized Distributors
5
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL88701LDG1.

Descriptions

Descriptions of Microchip ZL88701LDG1 provided by its distributors.

2Ch Zl880 100V Tracking, 64Qfn 64 Vqfn 9X9X1Mm Tray Rohs Compliant: Yes |Microchip ZL88701LDG1
QFN-64(9x9) Telecommunication Interface ICs ROHS
Tracking Battery Wideband VoicePort Device 64-Pin QFN Tray
Line Drivers, Broadband Gateway, 100V, VQFN-64, RoHS
Microchip SCT
2CH ZL880 100V Tracking, 64QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Technical
Max Operating Temperature85 °C
Max Supply Voltage (DC)3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)3.135 V
Number of Circuits1
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL88701LDG1.

SHENGYU ELECTRONICS
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements