Microchip ZL38050UGB2

High Definition Voice 2 way audio Processor in IP Camera
Production

Technical Specifications

Physical
Number of Pins56
Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Dimensions
Height605 µm

Documents

Download datasheets and manufacturer documentation for Microchip ZL38050UGB2.

Electro Sonic
Datasheet2 pages7 years ago
Microchip SCT
Datasheet66 pages8 years ago
SHENGYU ELECTRONICS
Datasheet2 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38050UGB2.

Descriptions

Descriptions of Microchip ZL38050UGB2 provided by its distributors.

High Definition Voice 2 way audio Processor in IP Camera
Digital Audio Processor 56-Pin WLCSP T/R
Audio and Voice, 3.05x3.05xmm, 56-WLCSP, RoHS
Microchip SCT
IC AUDIO SIGNAL PROCESSR 56WLCSP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Number of Pins56
Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Dimensions
Height605 µm

Documents

Download datasheets and manufacturer documentation for Microchip ZL38050UGB2.

Electro Sonic
Datasheet2 pages7 years ago
Microchip SCT
Datasheet66 pages8 years ago
SHENGYU ELECTRONICS
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements