Microchip ZL38001DGE1

ECHO Canceller Chip 2-CH G.711 With Tone Detection 36-Pin SSOP Tube
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins36
Weight723.394782 mg
Technical
Frequency20 MHz
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation90 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Circuits1
Operating Supply Current20 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL38001DGE1.

SHENGYU ELECTRONICS
Datasheet48 pages13 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38001DGE1.

Descriptions

Descriptions of Microchip ZL38001DGE1 provided by its distributors.

ECHO Canceller Chip 2-CH G.711 With Tone Detection 36-Pin SSOP Tube
IC ECHO CANCELLER AEC 36SSOP
IC TELECOM INTERFACE 36SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins36
Weight723.394782 mg
Technical
Frequency20 MHz
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation90 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Circuits1
Operating Supply Current20 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip ZL38001DGE1.

SHENGYU ELECTRONICS
Datasheet48 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements