Microchip ZL30165GDG2

Quad Clock Translator 144 Bga 13X13X1.95Mm Tray Rohs Compliant: Yes |Microchip ZL30165GDG2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins144
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip ZL30165GDG2.

Electro Sonic
Datasheet163 pages9 years ago
Augswan
Datasheet3 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30165GDG2.

Descriptions

Descriptions of Microchip ZL30165GDG2 provided by its distributors.

Quad Clock Translator 144 Bga 13X13X1.95Mm Tray Rohs Compliant: Yes |Microchip ZL30165GDG2
BALL Active ROHS3Compliant Surface Mount application specific IC 1 (Unlimited) -40C~85C 750MHz 1.8V
Jitter Attenuation, 1 kHz, BGA-144, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Number of Pins144
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip ZL30165GDG2.

Electro Sonic
Datasheet163 pages9 years ago
Augswan
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements