Microchip ZL30136GGG2

Clock Generators & Support Products Pb Free 1GbE PDH
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins64
Technical
Max Duty Cycle50 %
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V
Schedule B8542390000
Dimensions
Height1.72 mm

Documents

Download datasheets and manufacturer documentation for Microchip ZL30136GGG2.

Augswan
Datasheet9 pages14 years ago
Microchip SCT
Datasheet90 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30136GGG2.

Descriptions

Descriptions of Microchip ZL30136GGG2 provided by its distributors.

Clock Generators & Support Products Pb Free 1GbE PDH
Synchronizer -40°C to 85°C 64-Pin CABGA Tray
SyncE and IEEE 1588, 890Hz, LBGA-64, ROHS
Microchip SCT
IC NETWORK SYNCHRONIZER 64CABGA
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Number of Pins64
Technical
Max Duty Cycle50 %
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V
Schedule B8542390000
Dimensions
Height1.72 mm

Documents

Download datasheets and manufacturer documentation for Microchip ZL30136GGG2.

Augswan
Datasheet9 pages14 years ago
Microchip SCT
Datasheet90 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements