Microchip ZL30110LDG1

QFN-32(5x5) Clock / Timing - Application Specific ROHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Frequency125 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current115 mA
PLLYes
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ZL30110LDG1.

Augswan
Datasheet22 pages14 years ago
Upverter
Datasheet23 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL30110LDG1.

Descriptions

Descriptions of Microchip ZL30110LDG1 provided by its distributors.

QFN-32(5x5) Clock / Timing - Application Specific ROHS
Telecom Rate Conversion DPLL 25MHz 6-OUT 32-Pin QFN Tray - Trays
Pb Free Telecom Rate Conversion Dpll 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip ZL30110LDG1
Pb Free Telecom Rate Conversion DPLL
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Frequency125 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current115 mA
PLLYes
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ZL30110LDG1.

Augswan
Datasheet22 pages14 years ago
Upverter
Datasheet23 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements