Diodes Inc. ZHCS2000TA

ZHCS2000 Series 2 A 40 V 300 uA High Current Schottky Barrier Diode - SOT-23-6
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Weight7.994566 mg
Technical
Average Rectified Current2 A
Capacitance5 pF
Current Rating2 A
Element ConfigurationCommon Cathode
Forward Current2 A
Forward Voltage615 mV
Max Forward Surge Current (Ifsm)20 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation1.1 W
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Manufacturer Package IdentifierSOT26 (SC74R)
Min Operating Temperature-55 °C
Output Current2 A
PackagingCut Tape
Peak Non-Repetitive Surge Current20 A
Peak Reverse Current300 µA
PolarityStandard
Power Dissipation1.1 W
Reverse Recovery Time5.5 ns
Reverse Voltage40 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)40 V
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS2000TA.

Datasheet8 pages17 years ago
Farnell
Datasheet8 pages17 years ago
Datasheet6 pages12 years ago
Upverter
Datasheet6 pages9 years ago
Technical Drawing6 pages7 years ago
Future Electronics
Datasheet7 pages9 years ago
iiiC
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-4.76%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZHCS2000TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZHCS2000TA provided by its distributors.

ZHCS2000 Series 2 A 40 V 300 uA High Current Schottky Barrier Diode - SOT-23-6
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Rectifier Diode Schottky 2A 5.5ns 6-Pin SOT-23 T/R
Schottky diode 2A 40V SOT23, 3k Reel | Diodes Inc ZHCS2000TA
DIODE, SCHOTTKY, REEL 3K; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:2A; Current, Ifsm:20A; Voltage, Vf Max:500mV; Temperature, Tj Max:125°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:6; Current, If Max:2000mA; Current, If Vf:2000mA; Current, Ifs Max:20A; External Depth:3.00mm; External Length / Height:1.45mm; Forward Current:2000mA; Forward Voltage:0.42V; Power, Ptot:1100mW; Quantity, Reel:3000; SMD Marking:ZS2; Width, External:3.00mm; Width, Tape:8mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Weight7.994566 mg
Technical
Average Rectified Current2 A
Capacitance5 pF
Current Rating2 A
Element ConfigurationCommon Cathode
Forward Current2 A
Forward Voltage615 mV
Max Forward Surge Current (Ifsm)20 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation1.1 W
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Manufacturer Package IdentifierSOT26 (SC74R)
Min Operating Temperature-55 °C
Output Current2 A
PackagingCut Tape
Peak Non-Repetitive Surge Current20 A
Peak Reverse Current300 µA
PolarityStandard
Power Dissipation1.1 W
Reverse Recovery Time5.5 ns
Reverse Voltage40 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)40 V
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS2000TA.

Datasheet8 pages17 years ago
Farnell
Datasheet8 pages17 years ago
Datasheet6 pages12 years ago
Upverter
Datasheet6 pages9 years ago
Technical Drawing6 pages7 years ago
Future Electronics
Datasheet7 pages9 years ago
iiiC
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago