HIROSE ELECTRIC ZE05-24DS-HU/R

ZE05 Series 24 Position 2 Rows Free Hanging Latch lock Black Housing Plug
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Connector TypePlug
OrientationStraight
Dimensions
Height10.2 mm
Length33.6 mm
Width15.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZE05-24DS-HU/R.

Future Electronics
Datasheet8 pages1 year ago
TME
Datasheet8 pages1 year ago
Sager Electronics
Datasheet8 pages4 years ago
Datasheet1 page4 years ago
Hirose SCT
Technical Drawing4 pages4 years ago
Datasheet8 pages4 years ago

Inventory History

3 month trend:
-16.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZE05-24DS-HU/R.

Descriptions

Descriptions of HIROSE ELECTRIC ZE05-24DS-HU/R provided by its distributors.

ZE05 Series 24 Position 2 Rows Free Hanging Latch lock Black Housing Plug
ReelFast Brass Surface Mount Nuts and Spacers/Standoffs - Type SMTSOB
Conn Housing Wire to Board Housing PL 24 POS 2mm ST Cable Mount Tray
High Heat and Vibration Resistance, 05 Size, 2mm pitch Automotive Interface Connector, -40 to 125 ℃, RoHS
Hirose SCT
Rectangular Connector Panel Mount
Automotive Connectors Plug, 24 Position
AUTOMOTIVE HOUSING, PLUG, 24POS, 2A;
2MM PLG CRMP HSG 24P AUTOMOTIVE
AUTOMOTIVE HOUSING, PLUG, 24POS, 2A; Product Range:ZE05 Series; Gender:Plug; No. of Positions:24Positions; For Use With:Hirose ZE05 Series ZE05-2022SCF Pin Contacts; Connector Body Material:Nylon (Polyamide) Body; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZE05-24DS-HUR

Technical Specifications

Technical
Connector TypePlug
OrientationStraight
Dimensions
Height10.2 mm
Length33.6 mm
Width15.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZE05-24DS-HU/R.

Future Electronics
Datasheet8 pages1 year ago
TME
Datasheet8 pages1 year ago
Sager Electronics
Datasheet8 pages4 years ago
Datasheet1 page4 years ago
Hirose SCT
Technical Drawing4 pages4 years ago
Datasheet8 pages4 years ago