TDK ZCAT2132-1130

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW: 36mmx20.5mm
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ZCAT2132-1130.

TDK

Datasheet9 pages4 years ago

Newark

_legacy Avnet

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
-4.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Clamp Filters (Ferrite Core with Case), Flat cable type, LxW:45.5mmx24.5mm
Wurth Elektronik742792602
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK ZCAT2132-1130 provided by its distributors.

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:36mmx20.5mm
FERRITE CORE, SPLIT, 11MM, 40 OHM; Cable Diameter Max: 11mm; Frequency Min: -; Frequency Max: -; Impedance @ 100MHz: 40ohm; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Length / Height: 36mm; Ferrite Case Style: Hinge
Ferrite Core Clamp Core 36mm 20.5mm General Application
Split Core Ferrite, 11 mm, 10 MHz, 500 MHz, 80 Ohm
Magnetic Cores; ZCAT2132-1130; TDK; No SVHC; 20.5 mm; Black; Bulk
- Clamp Filters (Ferrite Core with Case) ROHS
Ferrite Core 40Ohm @ 100MHz, For Cable Size
Ferrite Core Clamp Core 30-Material
Suppressor Assemblies Round, 11mm Cable, Clamp Filter
FERRITE CORE 80 OHM HINGED 11MM
Cable Accessories Clamp Filter Gray Box

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCAT2132-1130.