Schneider Electric ZB2BS54

Schneider Electric Telemecanique Industriele Automatisering ZB2BS54 - ZB2BS54
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ZB2BS54. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB2BS54.

Electro Sonic

Datasheet1 page13 years ago

Switches Unlimited

Farnell

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Schneider Electric ZB2BS54 provided by its distributors.

Schneider Electric Telemecanique Industriele Automatisering ZB2BS54 - ZB2BS54
Switch Access Push Button Switch Mushroom Operator
PUSHBUTTON, LATCHING, RED; SVHC:No SVHC (19-Dec-2011); Approval Bodies:ASE / CSA / GL / UL / VERITAS; Body Diameter:40mm; Colour:Red; Contact Voltage AC Max:500V; External Depth:56mm; External Length / Height:40mm; External Width:30mm; IP / NEMA Rating:IP65; No. of Mechanical Operations:1000000; Operating Temperature Max:70°C; Operating Temperature Min:-25°C

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB2 BS54
  • ZB2-BS54