Pepperl & Fuchs Z961

Intrinsically Safe Zener Barrier, 2 Channel, Din Rail, 250 VAC, Z-system Series
$ 319.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pepperl & Fuchs Z961.

RS (Formerly Allied Electronics)

Datasheet2 pages24 years ago

Inventory History

3 month trend:
-50.00%

Supply Chain

Introduction Date2023-04-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Pepperl & Fuchs Z961 provided by its distributors.

INTRINSICALLY SAFE ZENER BARRIER, 2 CHANNEL, DIN RAIL, 250 VAC, Z-SYSTEM SERIES
Pepperl + Fuchs Z961 Zener Barrier
RS APAC
Pepperl + Fuchs , 2, 7.7V , 89mA
P+F 9V, 100 OHM, DUAL CHANNEL, AC
Zener Barrier, 2Ch, 7.7V, 0.1A, Din; Signal Conditioner Input:-; Signal Conditioner Output:-; No. Of Output Channels:2Channels; Accuracy:-; No. Of Channels:2 Channel; Supply Voltage:7.7V; Operating Temperature Min:-20°C |Pepperl+Fuchs Pa Z961

Manufacturer Aliases

Pepperl & Fuchs has several brands around the world that distributors may use as alternate names. Pepperl & Fuchs may also be known as the following names:

  • Pepperl+Fuchs Inc
  • PEPPERL
  • P&F
  • PEPPERL+FUCHS GMBH
  • PEPPERL+FUCH
  • PEPPERL AND FUCHS
  • PEPPERL+FUCHS VISOLUX
  • PEPPERL FUC
  • Pepperl + Fuchs Process Automation
  • Pepperl+Fuchs Factory Automation
  • PEPPERL+FUCHSPROZESSAUTOMATION
  • PEPPERL AND FUCHS PROCESS
  • Bebco
  • Pepperl + Fuchs - ECOM
  • PEPPER+FUCHS
  • PEPPERL+FU
  • PEPPERAL & FUCHS

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z 961