Zilog Z84C0006FEC

MCU 8-bit Z8 Z80 CISC ROMLess 5V 44-Pin QFN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins44
Technical
Access Time6 µs
Core ArchitectureZ8
Data Bus Width8 b
Frequency6 MHz
Max Frequency6 MHz
Max Operating Temperature100 °C
Memory Size64 kB
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Zilog Z84C0006FEC.

Augswan
Datasheet36 pages0 years ago
DigiKey
Datasheet35 pages0 years ago
SHENGYU ELECTRONICS
Datasheet2 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Zilog Z84C0006FEC.

Descriptions

Descriptions of Zilog Z84C0006FEC provided by its distributors.

MCU 8-bit Z8 Z80 CISC ROMLess 5V 44-Pin QFN
IC MPU Z80 6MHZ 44LQFP
Z80 Microprocessors 6 MHz Z80 CMOS CPU

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Ixys Zilog
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins44
Technical
Access Time6 µs
Core ArchitectureZ8
Data Bus Width8 b
Frequency6 MHz
Max Frequency6 MHz
Max Operating Temperature100 °C
Memory Size64 kB
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Zilog Z84C0006FEC.

Augswan
Datasheet36 pages0 years ago
DigiKey
Datasheet35 pages0 years ago
SHENGYU ELECTRONICS
Datasheet2 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant