📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK-Lambda Z20-10-IS510-U

TDK-Lambda Z20-10-IS510-U DC Power Supply, Single Output 20 V, 10 A, 200 W, Isolated, Z+ Series
$ 1,490.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z20-10-IS510-U.

Sager Power Systems

Datasheet19 pages11 years ago
Datasheet2 pages13 years ago
Datasheet19 pages11 years ago

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TDK-Lambda Z20-10-IS510-U symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 4 months ago)

Related Parts

TDK-LambdaZ20-10-U
Programmable Power Supplies, Bench/2U Rack Mount, Output: 200W, 0 to 20V, Interface option: USB
TDK-LambdaZUP20-10/U
AC/DC Power Supply Single-OUT 0V to 20V 10A 200W
TDK-LambdaZUP20-10
AC/DC Power Supply Single-OUT 0V to 20V 10A 200W

Descriptions

Descriptions of TDK-Lambda Z20-10-IS510-U provided by its distributors.

TDK-Lambda Z20-10-IS510-U DC Power Supply, Single Output 20 V, 10 A, 200 W, Isolated, Z+ Series
Bench Top Power Supplies 0-20Vout 0-10A, 200W Iso V program UScord
AC-DC, PROGRAMMABLE, 115-230VAC, OUTPUT 0-20V 0-10A, 200W
PROGRAMMABLE POWER SUPPLY, 20V, 10A, 200W, BENCH, Z+ SERIES
Programmable Power Supplies, Bench/2U Rack Mount, Output: 200W, 0 to 20V, Interface option: USB, Voltage Programming Isolated Analog Interface
Power Supply, Bench, Ac-Dc, 0-20V, 10A, 200W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:10A; Power Rating:200W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z20-10-IS510-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z2010IS510U